
222A111-4-0-CS4131 | |
|---|---|
DigiKey Part Number | 844-222A111-4-0-CS4131-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-4-0-CS4131 |
Description | 222A111-4-0-CS4131 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° 11 |
Category | Large Diameter Recovered 0.310" (7.87mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.390" (9.91mm) |
Series | Small Diameter Recovered 0.150" (3.81mm) |
Packaging Bag | Large Recovered Length 0.790" (20.07mm) |
Part Status Active | Small Recovered Length 0.450" (11.43mm) |
Type Boot - 90° | Shelf Life 60 Months |
Shell Size - Insert 11 | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.65.46050 | kr.78,552.60 |
| Unit Price without VAT: | kr.65.46050 |
|---|---|
| Unit Price with VAT: | kr.81.82563 |

