
222A111-3/86-0 | |
|---|---|
DigiKey Part Number | 222A111-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-3/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.701" (17.81mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.311" (7.90mm) |
Series | Small Diameter Supplied 0.701" (17.81mm) |
Packaging Bulk | Small Diameter Recovered 0.150" (3.81mm) |
Part Status Active | Large Recovered Length 0.791" (20.10mm) |
Type Boot - 90° | Small Recovered Length 0.449" (11.40mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Polyolefin (PO), Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.89.59360 | kr.22,398.40 |
| Unit Price without VAT: | kr.89.59360 |
|---|---|
| Unit Price with VAT: | kr.111.99200 |

