
222A111-25/42-0 | |
|---|---|
DigiKey Part Number | 222A111-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-25/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.700" (17.78mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.310" (7.87mm) |
Series | Small Diameter Supplied 0.700" (17.78mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Small Recovered Length 0.170" (4.32mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.91.01420 | kr.18,202.84 |
| Unit Price without VAT: | kr.91.01420 |
|---|---|
| Unit Price with VAT: | kr.113.76775 |

