16 (10 + 6 Power) Position Rectangular Housing Connector Insert, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (10 + 6 Power) Position Rectangular Housing Connector Insert, Male Pins
2226454-1
2226454-1

2226454-1

DigiKey Part Number
A145214-ND
Manufacturer
Manufacturer Product Number
2226454-1
Description
CONN INSERT MALE HSG 16POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 (10 + 6 Power) Position Rectangular Housing Connector Insert, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
2226454-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-55°C ~ 175°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.449.19000kr.449.19
10kr.381.83300kr.3,818.33
25kr.357.93880kr.8,948.47
50kr.340.87140kr.17,043.57
100kr.324.62000kr.32,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.449.19000
Unit Price with VAT:kr.561.48750