
2221860-1 | |
|---|---|
DigiKey Part Number | 2221860-1-ND |
Manufacturer | |
Manufacturer Product Number | 2221860-1 |
Description | CONN D-SUB HD PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2221860-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grommet |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.804.03269 | kr.41,809.70 |
| Unit Price without VAT: | kr.804.03269 |
|---|---|
| Unit Price with VAT: | kr.1,005.04086 |



