Direct

221117-2 | |
|---|---|
DigiKey Part Number | A24684-ND |
Manufacturer | |
Manufacturer Product Number | 221117-2 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 221117-2 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316 | Insertion Loss 0.3dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221117-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A32328-ND | kr.146.74690 | Parametric Equivalent |
| 142-0403-016 | Cinch Connectivity Solutions Johnson | 113 | J526-ND | kr.40.77000 | Direct |



