
214A011-3-0 | |
|---|---|
DigiKey Part Number | 214A011-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A011-3-0 |
Description | HEATSHRINK BOOT RECT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.850" (21.59mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.800" (20.32mm) |
Series | Small Diameter Supplied 0.311" (7.90mm) |
Packaging Bulk | Small Diameter Recovered 0.161" (4.09mm) |
Part Status Active | Large Recovered Length 0.752" (19.10mm) |
Type Boot, Rectangular | Total Length Recovered 1.311" (33.30mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.29000 | kr.139.29 |
| 10 | kr.118.35500 | kr.1,183.55 |
| 25 | kr.110.94000 | kr.2,773.50 |
| 50 | kr.105.64720 | kr.5,282.36 |
| 100 | kr.100.60690 | kr.10,060.69 |
| 250 | kr.94.31408 | kr.23,578.52 |
| 500 | kr.89.81828 | kr.44,909.14 |
| Unit Price without VAT: | kr.139.29000 |
|---|---|
| Unit Price with VAT: | kr.174.11250 |



