
211901-5 | |
|---|---|
DigiKey Part Number | 211901-5-ND |
Manufacturer | |
Manufacturer Product Number | 211901-5 |
Description | CONTACT PIN SIGNAL 22AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 211901-5 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.69.26450 | kr.69,264.50 |
| Unit Price without VAT: | kr.69.26450 |
|---|---|
| Unit Price with VAT: | kr.86.58063 |

