
2102851-1 | |
|---|---|
DigiKey Part Number | A118953-ND |
Manufacturer | |
Manufacturer Product Number | 2102851-1 |
Description | CONN RCPT MULTIGIG 144POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102851-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style MULTIGIG, Center | Current Rating (Amps) 0.750A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Number of Rows 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | kr.207.76949 | kr.56,513.30 |
| Unit Price without VAT: | kr.207.76949 |
|---|---|
| Unit Price with VAT: | kr.259.71186 |









