
2102785-2 | |
|---|---|
DigiKey Part Number | A124938TR-ND - Tape & Reel (TR) A124938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102785-2 |
Description | CONN HEADER 56POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102785-2 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 56 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.34000 | kr.367.34 |
| 10 | kr.299.47000 | kr.2,994.70 |
| 25 | kr.276.11200 | kr.6,902.80 |
| 50 | kr.259.66860 | kr.12,983.43 |
| 100 | kr.254.07550 | kr.25,407.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.298.19176 | kr.74,547.94 |
| Unit Price without VAT: | kr.367.34000 |
|---|---|
| Unit Price with VAT: | kr.459.17500 |

