Terminal Connector Rectangular Standard 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102572-1

DigiKey Part Number
A123719-ND
Manufacturer
Manufacturer Product Number
2102572-1
Description
CONN TERM RECT 1/0 AWG
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Nickel
Terminal Type
Standard
Contact Material
Brass
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.528" (13.41mm)
Tab Thickness
0.175" (4.45mm)
Diameter - Barrel OD
0.690" (17.53mm)
Length - Overall
2.730" (69.34mm)
Diameter - Ring ID
0.390" (9.91mm)
Width - Outer Edges
0.807" (20.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 68 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.3,514.89600kr.105,446.88
Unit Price without VAT:kr.3,514.89600
Unit Price with VAT:kr.4,393.62000

Other Suppliers on DigiKey

68In Stock
Ships from WEC