8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102453-2

DigiKey Part Number
A118948-ND
Manufacturer
Manufacturer Product Number
2102453-2
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
2102453-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Black Zinc Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
8
Voltage Rating
500VAC
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 170°C
Mounting Feature
Flange
Contact Material
Beryllium Copper
Termination
Solder
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Marine, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.2,085.93860kr.104,296.93
Unit Price without VAT:kr.2,085.93860
Unit Price with VAT:kr.2,607.42325

Other Suppliers on DigiKey

17In Stock
Ships from WEC