320 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102430-9

DigiKey Part Number
844-2102430-9TR-ND - Tape & Reel (TR)
844-2102430-9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102430-9
Description
CONN RCPT 320POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
320 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102430-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Natural
Part Status
Active
Insulation Height
0.551" (14.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Mated Stacking Heights
18mm
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
8
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1,224.38000kr.1,224.38
10kr.957.72700kr.9,577.27
25kr.873.55560kr.21,838.89
50kr.816.87340kr.40,843.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.890.37380kr.89,037.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,224.38000
Unit Price with VAT:kr.1,530.47500