

2102352-3 | |
|---|---|
DigiKey Part Number | A104632-ND |
Manufacturer | |
Manufacturer Product Number | 2102352-3 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2102352-3 Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 8 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 170°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Beryllium Copper |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,690.95000 | kr.2,690.95 |
| Unit Price without VAT: | kr.2,690.95000 |
|---|---|
| Unit Price with VAT: | kr.3,363.68750 |

