90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102247-1

DigiKey Part Number
A118860-ND
Manufacturer
Manufacturer Product Number
2102247-1
Description
CONN HEADER 90POS EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2102247-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Press-Fit
Series
Features
Shielded, Spacer
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Usage
Daughtercard
Color
Black
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
90
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 63 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
114kr.1,272.43798kr.145,057.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,272.43798
Unit Price with VAT:kr.1,590.54748

Other Suppliers on DigiKey

63In Stock
Ships from WEC