
2102161-1 | |
|---|---|
DigiKey Part Number | A101554-ND |
Manufacturer | |
Manufacturer Product Number | 2102161-1 |
Description | CONN RCPT 180POS PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102161-1 Models |
Category | Number of Columns 20 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 60 Differential Pairs, 60 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane, Motherboard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.839.29000 | kr.839.29 |
| 10 | kr.713.44000 | kr.7,134.40 |
| 25 | kr.668.81920 | kr.16,720.48 |
| 50 | kr.636.93800 | kr.31,846.90 |
| 100 | kr.607.29280 | kr.60,729.28 |
| Unit Price without VAT: | kr.839.29000 |
|---|---|
| Unit Price with VAT: | kr.1,049.11250 |



