
2102079-1 | |
|---|---|
DigiKey Part Number | A101527TR-ND - Tape & Reel (TR) A101527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102079-1 |
Description | CONN HEADER SMD 60POS 1.27MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102079-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 10mm, 12mm, 18mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.28000 | kr.266.28 |
| 10 | kr.226.34400 | kr.2,263.44 |
| 25 | kr.218.74000 | kr.5,468.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.185.08087 | kr.42,568.60 |
| Unit Price without VAT: | kr.266.28000 |
|---|---|
| Unit Price with VAT: | kr.332.85000 |




