
2101549-1 | |
|---|---|
DigiKey Part Number | A104615-ND |
Manufacturer | |
Manufacturer Product Number | 2101549-1 |
Description | CONN RCPT FMALE 40POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2101549-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Active | Shell Finish Black Chromium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 40 | Color Black |
Shell Size - Insert 5 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,342.05000 | kr.1,342.05 |
| 10 | kr.1,140.87700 | kr.11,408.77 |
| 25 | kr.1,069.54280 | kr.26,738.57 |
| 50 | kr.1,025.65360 | kr.51,282.68 |
| Unit Price without VAT: | kr.1,342.05000 |
|---|---|
| Unit Price with VAT: | kr.1,677.56250 |






