
209A300-102-9-CS6997 | |
|---|---|
DigiKey Part Number | 209A300-102-9-CS6997-ND |
Manufacturer | |
Manufacturer Product Number | 209A300-102-9-CS6997 |
Description | HEATSHRINK BOOT WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Boot White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 1.660" (42.16mm) |
Series | Small Diameter Supplied 0.375" (9.53mm) |
Packaging Bulk | Total Length Supplied 5.000" (127.00mm) |
Part Status Obsolete | Base Product Number |
Type Boot |

