
208268-3 | |
|---|---|
DigiKey Part Number | 208268-3-ND |
Manufacturer | |
Manufacturer Product Number | 208268-3 |
Description | CONTACT PIN SIGNAL 16-20AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208268-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.75.76554 | kr.75,765.54 |
| Unit Price without VAT: | kr.75.76554 |
|---|---|
| Unit Price with VAT: | kr.94.70693 |


