Parametric Equivalent



206799-2 | |
|---|---|
DigiKey Part Number | A34494-ND |
Manufacturer | |
Manufacturer Product Number | 206799-2 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206799-2 Models |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216833-1 | TE Connectivity AMP Connectors | 0 | 216833-1-ND | kr.0.00000 | Parametric Equivalent |
| DSS2XSXXB01X | Amphenol CONEC | 0 | DSS2XSXXB01X-ND | kr.66.97320 | Parametric Equivalent |





