Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

206502-4 | |
|---|---|
DigiKey Part Number | A34478-ND |
Manufacturer | |
Manufacturer Product Number | 206502-4 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
EDA/CAD Models | 206502-4 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 4 (DC, C) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 62 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757823-4 | TE Connectivity Aerospace, Defense and Marine | 127 | 1122-1180-ND | kr.193.62000 | Parametric Equivalent |
| 204507-1 | TE Connectivity Aerospace, Defense and Marine | 30 | 1122-1181-ND | kr.185.06000 | Parametric Equivalent |
| 204531-1 | TE Connectivity Aerospace, Defense and Marine | 28 | 1122-1192-ND | kr.291.96000 | Parametric Equivalent |
| 206502-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 206502-1-ND | kr.613.50160 | Parametric Equivalent |
| 211676-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 211676-4-ND | kr.1,878.02960 | Parametric Equivalent |













