
205561-3 | |
|---|---|
DigiKey Part Number | 205561-3-ND |
Manufacturer | |
Manufacturer Product Number | 205561-3 |
Description | CONN D-SUB RCPT 37POS CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 205561-3 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.697.60920 | kr.34,880.46 |
| Unit Price without VAT: | kr.697.60920 |
|---|---|
| Unit Price with VAT: | kr.872.01150 |










