204351-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 18.157
Unit Price: kr.15.34000
Datasheet
Image for 204351-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204351-5

DigiKey Part Number
204351-5-ND
Manufacturer
Manufacturer Product Number
204351-5
Description
CONN D-SUB SOCKET 22-28AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
22-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Type
Signal
Contact Size
22
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
204351-1TE Connectivity Aerospace, Defense and Marine18.157A34527-NDkr.15.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes