
202W331-25-0 | |
|---|---|
DigiKey Part Number | A132231-ND |
Manufacturer | |
Manufacturer Product Number | 202W331-25-0 |
Description | HEATSHRINK BOOT SZ31 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 31 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 0.866" (22.00mm) | |
Large Diameter Recovered | 0.252" (6.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | 0.945" (24.00mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.142" (29.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.55000 | kr.108.55 |
| 10 | kr.92.23500 | kr.922.35 |
| 25 | kr.86.45840 | kr.2,161.46 |
| 50 | kr.82.33160 | kr.4,116.58 |
| 100 | kr.78.40300 | kr.7,840.30 |
| 250 | kr.73.49776 | kr.18,374.44 |
| 500 | kr.69.99398 | kr.34,996.99 |
| Unit Price without VAT: | kr.108.55000 |
|---|---|
| Unit Price with VAT: | kr.135.68750 |

