
214A221-4-0 | |
|---|---|
DigiKey Part Number | 214A221-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A221-4-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 2.320" (58.93mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.200" (30.48mm) |
Series | Small Diameter Recovered 0.590" (14.99mm) |
Packaging Bulk | Large Recovered Length 1.500" (38.10mm) |
Part Status Active | Small Recovered Length 1.000" (25.40mm) |
Type Boot | Total Length Recovered 6.000" (152.40mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 2.430" (61.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.258.63752 | kr.32,329.69 |
| Unit Price without VAT: | kr.258.63752 |
|---|---|
| Unit Price with VAT: | kr.323.29690 |

