
202K163-3-02-0 | |
|---|---|
DigiKey Part Number | 202K163-3-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-3-02-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.690" (42.93mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 0.830" (21.08mm) |
Type Boot | Small Recovered Length 0.830" (21.08mm) |
Shell Size - Insert 63 | Total Length Recovered 2.323" (59.00mm) |
Features Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.145.86212 | kr.47,405.19 |
| Unit Price without VAT: | kr.145.86212 |
|---|---|
| Unit Price with VAT: | kr.182.32765 |

