
202K163-25-CS-1821-0 | |
|---|---|
DigiKey Part Number | 844-202K163-25-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25-CS-1821-0 |
Description | 202K163-25-CS-1821-0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.984" (24.99mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Box | Large Recovered Length 2.400" (60.96mm) |
Part Status Active | Small Recovered Length 1.180" (29.97mm) |
Type Boot | Total Length Supplied 3.898" (99.00mm) |
Shell Size - Insert 63 | Total Length Recovered 3.900" (99.06mm) |
Color Black | Shelf Life 60 Months |
Material Elastomer, Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.690" (42.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.114.67475 | kr.194,947.08 |
| Unit Price without VAT: | kr.114.67475 |
|---|---|
| Unit Price with VAT: | kr.143.34344 |

