
202K142-3-04-0 | |
|---|---|
DigiKey Part Number | 202K142-3-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-3-04-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.790" (20.07mm) |
Series | Small Diameter Recovered 0.280" (7.11mm) |
Packaging Bulk | Large Recovered Length 1.380" (35.05mm) |
Part Status Active | Small Recovered Length 0.670" (17.02mm) |
Type Boot | Total Length Supplied 2.362" (59.99mm) |
Shell Size - Insert 42 | Total Length Recovered 2.640" (67.06mm) |
Features Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.136.00707 | kr.19,040.99 |
| Unit Price without VAT: | kr.136.00707 |
|---|---|
| Unit Price with VAT: | kr.170.00884 |

