
| 202K142-100/180-0 | |
|---|---|
| DigiKey Part Number | 202K142-100/180-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 202K142-100/180-0 | 
| Description | HEATSHRINK BOOT SZ42 BLACK | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Boot Black 42 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot | |
| Shell Size - Insert | 42 | |
| Features | Adhesive Coating, Lip | |
| Color | Black | |
| Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
| Large Diameter Supplied | 1.220" (30.99mm) | |
| Large Diameter Recovered | 0.710" (18.03mm) | |
| Small Diameter Supplied | 0.710" (18.03mm) | |
| Small Diameter Recovered | 0.280" (7.11mm) | |
| Large Recovered Length | 1.380" (35.05mm) | |
| Small Recovered Length | 0.984" (24.99mm) | |
| Total Length Supplied | - | |
| Total Length Recovered | 2.640" (67.06mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.354.43000 | kr.354.43 | 
| 10 | kr.301.27400 | kr.3,012.74 | 
| 25 | kr.282.41920 | kr.7,060.48 | 
| 50 | kr.268.95100 | kr.13,447.55 | 
| 100 | kr.256.12800 | kr.25,612.80 | 
| 250 | kr.244.11368 | kr.61,028.42 | 
| Unit Price without VAT: | kr.354.43000 | 
|---|---|
| Unit Price with VAT: | kr.443.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark