
202K132-25-01/225-0 | |
|---|---|
DigiKey Part Number | A139039-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-25-01/225-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.180" (29.97mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.180" (29.97mm) |
Packaging Bulk | Small Diameter Recovered 0.232" (5.89mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot | Small Recovered Length 0.453" (11.51mm) |
Shell Size - Insert 32 | Total Length Recovered 1.690" (42.93mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.08000 | kr.182.08 |
| 10 | kr.154.76600 | kr.1,547.66 |
| 25 | kr.145.07680 | kr.3,626.92 |
| 50 | kr.138.15500 | kr.6,907.75 |
| 100 | kr.131.56450 | kr.13,156.45 |
| 250 | kr.123.33684 | kr.30,834.21 |
| 500 | kr.117.45890 | kr.58,729.45 |
| Unit Price without VAT: | kr.182.08000 |
|---|---|
| Unit Price with VAT: | kr.227.60000 |



