
202K132-100/86-0 | |
|---|---|
DigiKey Part Number | A104809-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-100/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 0.591" (15.01mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.710" (18.03mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.32000 | kr.147.32 |
| 10 | kr.125.20100 | kr.1,252.01 |
| 25 | kr.117.35920 | kr.2,933.98 |
| 50 | kr.111.75920 | kr.5,587.96 |
| 100 | kr.106.42890 | kr.10,642.89 |
| 250 | kr.99.77144 | kr.24,942.86 |
| 500 | kr.95.01586 | kr.47,507.93 |
| Unit Price without VAT: | kr.147.32000 |
|---|---|
| Unit Price with VAT: | kr.184.15000 |




