
202F221-51/164-0-CS8656 | |
|---|---|
DigiKey Part Number | 202F221-51/164-0-CS8656-ND |
Manufacturer | |
Manufacturer Product Number | 202F221-51/164-0-CS8656 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 1.070" (27.18mm) | |
Large Diameter Recovered | 1.070" (27.18mm) | |
Small Diameter Supplied | 0.820" (20.83mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | 3.880" (98.55mm) | |
Small Recovered Length | 0.480" (12.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.770" (121.16mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

