
202F211-71/42-0 | |
|---|---|
DigiKey Part Number | A132218-ND |
Manufacturer | |
Manufacturer Product Number | 202F211-71/42-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.390" (9.91mm) |
Series | Small Diameter Supplied 0.681" (17.30mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 0.461" (11.71mm) |
Type Boot | Small Recovered Length 3.402" (86.41mm) |
Shell Size - Insert 11 | Total Length Recovered 4.169" (105.89mm) |
Features Adhesive, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.83000 | kr.159.83 |
| 10 | kr.135.84700 | kr.1,358.47 |
| 25 | kr.127.34000 | kr.3,183.50 |
| 50 | kr.121.26400 | kr.6,063.20 |
| 100 | kr.115.48060 | kr.11,548.06 |
| 250 | kr.108.25780 | kr.27,064.45 |
| 500 | kr.103.09752 | kr.51,548.76 |
| Unit Price without VAT: | kr.159.83000 |
|---|---|
| Unit Price with VAT: | kr.199.78750 |

