
202A121-4/86-0 | |
|---|---|
DigiKey Part Number | A132347-ND |
Manufacturer | |
Manufacturer Product Number | 202A121-4/86-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.969" (24.61mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.969" (24.61mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.78000 | kr.125.78 |
| 10 | kr.106.88300 | kr.1,068.83 |
| 25 | kr.100.18640 | kr.2,504.66 |
| 50 | kr.95.40460 | kr.4,770.23 |
| 100 | kr.90.85340 | kr.9,085.34 |
| 250 | kr.85.17044 | kr.21,292.61 |
| 500 | kr.81.11016 | kr.40,555.08 |
| Unit Price without VAT: | kr.125.78000 |
|---|---|
| Unit Price with VAT: | kr.157.22500 |

