Twinaxial Cable 24 AWG 100.0' (30.48m) 120 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024D1314-0

DigiKey Part Number
A132346-100-ND
Manufacturer
Manufacturer Product Number
2024D1314-0
Description
CABLE TWINAXIAL 24AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100.0' (30.48m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
120 Ohms
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
100.0' (30.48m)
Series
Jacket Color
Black
Packaging
Spool
Conductor Material
Copper Alloy, Silver Coated
Part Status
Discontinued at DigiKey
Dielectric Material
Polyethylene (PE)
Cable Type
Twinaxial
Dielectric Diameter
0.068" (1.73mm)
Wire Gauge
24 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
19 Strands / 36 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Thermorad® S
VoP, Velocity of Propagation
77.0
Jacket (Insulation) Diameter
0.183" (4.65mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 3526
Unit Price: kr.82.99000
CABLE TWINAXIAL 24AWG 1'
In-Stock: 0
Unit Price: kr.40.45000
CABLE TWINAXIAL 24AWG 5'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 50'
In-Stock: 0
Unit Price: