
2000974-1 | |
|---|---|
DigiKey Part Number | A118893-ND |
Manufacturer | |
Manufacturer Product Number | 2000974-1 |
Description | PLUG MODULE CARD MT V66.1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules |
Datasheet | Datasheet |
EDA/CAD Models | 2000974-1 Models |
Category | Specifications Vita 66.1 Plug, Backplane |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Packaging Box | Color Silver |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Accessory Type Housing Carrier | Base Product Number |
For Use With/Related Products Multi-Mode MT Ferrules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,736.61000 | kr.4,736.61 |
| 10 | kr.4,030.65500 | kr.40,306.55 |
| Unit Price without VAT: | kr.4,736.61000 |
|---|---|
| Unit Price with VAT: | kr.5,920.76250 |

