2-331350-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol RF
In Stock: 1.061
Unit Price: kr.28.28000
Datasheet

Similar


Amphenol RF
In Stock: 259
Unit Price: kr.85.59000
Datasheet

Similar


Amphenol RF
In Stock: 12.905
Unit Price: kr.20.22000
Datasheet

Similar


Amphenol RF
In Stock: 2.198
Unit Price: kr.49.77000
Datasheet

Similar


Amphenol RF
In Stock: 53
Unit Price: kr.69.23000
Datasheet

Similar


Amphenol RF
In Stock: 34
Unit Price: kr.77.16000

Similar


Amphenol RF
In Stock: 103
Unit Price: kr.68.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 348
Unit Price: kr.111.96000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-331350-1

DigiKey Part Number
A24440-ND
Manufacturer
Manufacturer Product Number
2-331350-1
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-331350-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Discontinued at DigiKey
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-58, 58A, 58B, 58C
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-242-RFXAmphenol RF1.061ARFX1887-NDkr.28.28000Similar
031-4320Amphenol RF259ARF1679-NDkr.85.59000Similar
31-315-RFXAmphenol RF12.905ARFX1049-NDkr.20.22000Similar
31-320Amphenol RF2.198ARF1039-NDkr.49.77000Similar
31-321Amphenol RF53ARF1042-NDkr.69.23000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes