



2-1617514-5 | |
|---|---|
DigiKey Part Number | 2-1617514-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617514-5 |
Description | RELAY GENERAL PURPOSE DPDT 2A 4V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 40 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 15 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 4VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 100 Ohms |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 230VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.13,081.85400 | kr.65,409.27 |
| Unit Price without VAT: | kr.13,081.85400 |
|---|---|
| Unit Price with VAT: | kr.16,352.31750 |

