
2-1617037-0 | |
|---|---|
DigiKey Part Number | 2-1617037-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617037-0 |
Description | HFW5A1201S504 = HFW5A RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 4 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 400 Ohms |
Coil Current 60 mA | Base Product Number |

