
6-1472995-7 | |
|---|---|
DigiKey Part Number | 6-1472995-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1472995-7 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 0.1 Sec ~ 1 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 96VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,577.76800 | kr.27,888.84 |
| Unit Price without VAT: | kr.5,577.76800 |
|---|---|
| Unit Price with VAT: | kr.6,972.21000 |

