Image for 1996169-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996169-1

DigiKey Part Number
1996169-1-ND
Manufacturer
Manufacturer Product Number
1996169-1
Description
CONN RCPT 210POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
210 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Brown
Connector Type
Insulation Height
0.450" (11.43mm)
Contact Type
Female Socket
Contact Length - Post
0.195" (4.95mm)
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Mating Guide
Number of Positions Loaded
207
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Contact Shape
Square
Number of Rows
3
Contact Finish Thickness - Post
100.0µin (2.54µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 31 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
80kr.6,845.35750kr.547,628.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6,845.35750
Unit Price with VAT:kr.8,556.69688

Other Suppliers on DigiKey

31In Stock
Ships from WEC