
1925261-1 | |
|---|---|
DigiKey Part Number | A118879-ND |
Manufacturer | |
Manufacturer Product Number | 1925261-1 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1925261-1 Models |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 | Current Rating (Amps) 1A |
Shell Size - Insert 3.5 | Voltage Rating 500VAC |
Mounting Type Panel Mount, Through Hole | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mounting Feature Bulkhead | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,648.86000 | kr.3,648.86 |
| 10 | kr.3,102.25700 | kr.31,022.57 |
| Unit Price without VAT: | kr.3,648.86000 |
|---|---|
| Unit Price with VAT: | kr.4,561.07500 |

