Image for 1617580-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617580-7

DigiKey Part Number
1617580-7-ND
Manufacturer
Manufacturer Product Number
1617580-7
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Base Product Number
Load - Max Switching
230VA, 56W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,157.55900kr.21,575.59
Unit Price without VAT:kr.2,157.55900
Unit Price with VAT:kr.2,696.94875