Image for 1617033-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617033-6

DigiKey Part Number
1617033-6-ND
Manufacturer
Manufacturer Product Number
1617033-6
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Operate Time
4 ms
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Relay Type
General Purpose
Contact Form
DPDT (2 Form C)
Base Product Number
Contact Rating (Current)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.1,270.59950kr.25,411.99
Unit Price without VAT:kr.1,270.59950
Unit Price with VAT:kr.1,588.24938

Other Suppliers on DigiKey

3In Stock
Ships from WEC