Image for 1484949-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1484949-1

DigiKey Part Number
1484949-1-ND
Manufacturer
Manufacturer Product Number
1484949-1
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Receptacle for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
1484949-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
4 (DC, C)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub
Dielectric Material
Polyester
Connector Type
Receptacle for Male Contacts
Color
Blue
Number of Positions
37
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.526.74573kr.39,505.93
Unit Price without VAT:kr.526.74573
Unit Price with VAT:kr.658.43216