1445693-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445693-3

DigiKey Part Number
A139017-ND
Manufacturer
Manufacturer Product Number
1445693-3
Description
CONN SOCKET 24AWG GOLD CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
1445693-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24 AWG
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.631.68000kr.631.68
10kr.536.95400kr.5,369.54
25kr.503.36240kr.12,584.06
50kr.479.36760kr.23,968.38
100kr.459.28000kr.45,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.631.68000
Unit Price with VAT:kr.789.60000