General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1423156-1

DigiKey Part Number
A132194-ND
Manufacturer
Manufacturer Product Number
1423156-1
Description
RELAY GEN PURPOSE SPDT 10A 120V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
102 VAC
Packaging
Bulk
Operate Time
18 ms
Part Status
Active
Operating Temperature
0°C ~ 60°C
Mounting Type
Contact Material
Silver (Ag)
Coil Voltage
Approval Agency
CSA, UR
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,182.30000kr.3,182.30
10kr.2,833.06100kr.28,330.61
Manufacturers Standard Package
Unit Price without VAT:kr.3,182.30000
Unit Price with VAT:kr.3,977.87500