



1059691-1 | |
|---|---|
DigiKey Part Number | 1059691-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059691-1 |
Description | CONN MINI OSP RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | OSP, Mini Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059691-1 Models |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.697.72000 | kr.697.72 |
| 10 | kr.593.08200 | kr.5,930.82 |
| 25 | kr.555.98520 | kr.13,899.63 |
| 50 | kr.529.48000 | kr.26,474.00 |
| 100 | kr.504.24620 | kr.50,424.62 |
| Unit Price without VAT: | kr.697.72000 |
|---|---|
| Unit Price with VAT: | kr.872.15000 |






