Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1054988-1 | |
|---|---|
DigiKey Part Number | A141520-ND |
Manufacturer | |
Manufacturer Product Number | 1054988-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1054988-1 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732513250 | Molex | 0 | 900-0732513250-ND | kr.35.92109 | Parametric Equivalent |
| 1129-6280 | Amphenol SV Microwave | 15 | 1678-1129-6280-ND | kr.880.94000 | Parametric Equivalent |
| 132340 | Amphenol RF | 4.324 | ARF2751-ND | kr.138.15000 | Parametric Equivalent |
| 2991-6007 | Amphenol SV Microwave | 376 | 2991-6007-ND | kr.414.76000 | Parametric Equivalent |
| 37_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 10 | 3628-37_SMA-50-0-1/111_NE-ND | kr.740.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,036.59000 | kr.1,036.59 |
| 10 | kr.881.20900 | kr.8,812.09 |
| 25 | kr.826.10200 | kr.20,652.55 |
| 50 | kr.786.72800 | kr.39,336.40 |
| Unit Price without VAT: | kr.1,036.59000 |
|---|---|
| Unit Price with VAT: | kr.1,295.73750 |















